
74AUP1Z125GW,125 | |
|---|---|
DigiKey Part Number | 1727-6861-2-ND - Tape & Reel (TR) 1727-6861-1-ND - Cut Tape (CT) 1727-6861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z125GW,125 |
Description | IC INVERT/X-TAL DRVR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1Z125GW,125 Models |
Category | Supply Voltage 0.8V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Active | Supplier Device Package 6-TSSOP |
Logic Type Inverter, X-Tal Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.23400 | £5.85 |
| 100 | £0.20330 | £20.33 |
| 250 | £0.18876 | £47.19 |
| 500 | £0.17992 | £89.96 |
| 1,000 | £0.17423 | £174.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16370 | £491.10 |
| 6,000 | £0.15932 | £955.92 |
| 9,000 | £0.15712 | £1,414.08 |
| 15,000 | £0.15469 | £2,320.35 |
| 21,000 | £0.15326 | £3,218.46 |
| 30,000 | £0.15189 | £4,556.70 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

