
74AUP1Z125GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1Z125GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z125GN,132 |
Description | IC INVERT/X-TAL DRVR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Supply Voltage 0.8V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-XFDFN |
Part Status Active | Supplier Device Package 6-XSON (0.9x1) |
Logic Type Inverter, X-Tal Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.24266 | £1,213.30 |
| 10,000 | £0.23733 | £2,373.30 |
| 15,000 | £0.23466 | £3,519.90 |
| 25,000 | £0.23169 | £5,792.25 |
| Unit Price without VAT: | £0.24266 |
|---|---|
| Unit Price with VAT: | £0.29119 |

