
74AUP1Z04GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1Z04GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z04GN,132 |
Description | IC INVERT/X-TAL DRVR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23028 | £1,151.40 |
| 10,000 | £0.22517 | £2,251.70 |
| 15,000 | £0.22261 | £3,339.15 |
| 25,000 | £0.21977 | £5,494.25 |
| Unit Price without VAT: | £0.23028 |
|---|---|
| Unit Price with VAT: | £0.27634 |

