
74AUP1Z04GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1Z04GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1Z04GM,115CT-ND - Cut Tape (CT) 1727-74AUP1Z04GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z04GM,115 |
Description | IC INVERT/X-TAL DRVR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Supply Voltage 0.8V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-XFDFN |
Part Status Active | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Logic Type Inverter, X-Tal Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.19840 | £4.96 |
| 100 | £0.17160 | £17.16 |
| 250 | £0.15900 | £39.75 |
| 500 | £0.15138 | £75.69 |
| 1,000 | £0.14535 | £145.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13446 | £672.30 |
| 10,000 | £0.13118 | £1,311.80 |
| 15,000 | £0.12953 | £1,942.95 |
| 25,000 | £0.12770 | £3,192.50 |
| 35,000 | £0.12664 | £4,432.40 |
| 50,000 | £0.12561 | £6,280.50 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

