Similar

74AUP1T98GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T98GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T98GS,132 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09947 | £497.35 |
| 10,000 | £0.09691 | £969.10 |
| 15,000 | £0.09562 | £1,434.30 |
| 25,000 | £0.09420 | £2,355.00 |
| 35,000 | £0.09336 | £3,267.60 |
| 50,000 | £0.09256 | £4,628.00 |
| Unit Price without VAT: | £0.09947 |
|---|---|
| Unit Price with VAT: | £0.11936 |


