
74AUP1T97GW,125 | |
|---|---|
DigiKey Part Number | 1727-6859-2-ND - Tape & Reel (TR) 1727-6859-1-ND - Cut Tape (CT) 1727-6859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GW,125 |
Description | IC XLTR VL UNIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12320 | £3.08 |
| 100 | £0.10570 | £10.57 |
| 250 | £0.09732 | £24.33 |
| 500 | £0.09232 | £46.16 |
| 1,000 | £0.08817 | £88.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08304 | £249.12 |
| 6,000 | £0.08053 | £483.18 |
| 9,000 | £0.07928 | £713.52 |
| 15,000 | £0.07789 | £1,168.35 |
| 21,000 | £0.07708 | £1,618.68 |
| 30,000 | £0.07629 | £2,288.70 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

