
74AUP1T97GN,132 | |
|---|---|
DigiKey Part Number | 1727-6858-2-ND - Tape & Reel (TR) 1727-6858-1-ND - Cut Tape (CT) 1727-6858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GN,132 |
Description | IC XLTR VL UNIDIR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.19480 | £4.87 |
| 100 | £0.16870 | £16.87 |
| 250 | £0.15616 | £39.04 |
| 500 | £0.14868 | £74.34 |
| 1,000 | £0.14262 | £142.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13202 | £660.10 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

