
74AUP1T57GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T57GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1T57GM,115CT-ND - Cut Tape (CT) 1727-74AUP1T57GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T57GM,115 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T57DRYR | Texas Instruments | 108,675 | 296-27346-1-ND | £0.47000 | Similar |
| SN74LVC1G57DRYR | Texas Instruments | 116,664 | 296-29872-1-ND | £0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14040 | £3.51 |
| 100 | £0.12090 | £12.09 |
| 250 | £0.11160 | £27.90 |
| 500 | £0.10594 | £52.97 |
| 1,000 | £0.10129 | £101.29 |
| 2,500 | £0.09988 | £249.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09073 | £453.65 |
| 10,000 | £0.08835 | £883.50 |
| 15,000 | £0.08716 | £1,307.40 |
| 25,000 | £0.08584 | £2,146.00 |
| 35,000 | £0.08507 | £2,977.45 |
| 50,000 | £0.08433 | £4,216.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

