
74AUP1T34GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74AUP1T34GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GZ-Q100YL |
Description | IC XLTR VL UNIDIR 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount, Wettable Flank |
Number of Circuits 1 | Package / Case 4-XDFN Exposed Pad |
Channels per Circuit 1 | Supplier Device Package 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10795 | £1,079.50 |
| 20,000 | £0.10564 | £2,112.80 |
| 30,000 | £0.10449 | £3,134.70 |
| 50,000 | £0.10321 | £5,160.50 |
| 70,000 | £0.10246 | £7,172.20 |
| Unit Price without VAT: | £0.10795 |
|---|---|
| Unit Price with VAT: | £0.12954 |

