Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
6-XFDFN

74AUP1G98GXZ

DigiKey Part Number
1727-74AUP1G98GXZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G98GXZ
Description
IC MF CFG 1-CIR 3-IN 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-X2SON (1.0x0.8)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
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
10,000£0.05119£511.90
20,000£0.04993£998.60
30,000£0.04931£1,479.30
50,000£0.04861£2,430.50
70,000£0.04821£3,374.70
100,000£0.04782£4,782.00
Manufacturers Standard Package
Unit Price without VAT:£0.05119
Unit Price with VAT:£0.06143