


74AUP1G97GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP1G97GXZTR-ND - Tape & Reel (TR) 1727-74AUP1G97GXZCT-ND - Cut Tape (CT) 1727-74AUP1G97GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G97GXZ |
Description | IC MF CFG 1-CIR 3-IN 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11720 | £2.93 |
| 100 | £0.10030 | £10.03 |
| 250 | £0.09228 | £23.07 |
| 500 | £0.08746 | £43.73 |
| 1,000 | £0.08351 | £83.51 |
| 2,500 | £0.08163 | £204.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05669 | £566.90 |
| 20,000 | £0.05532 | £1,106.40 |
| 30,000 | £0.05464 | £1,639.20 |
| 50,000 | £0.05389 | £2,694.50 |
| 70,000 | £0.05345 | £3,741.50 |
| 100,000 | £0.05302 | £5,302.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

