Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G885GT,115

DigiKey Part Number
1727-74AUP1G885GT,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G885GT,115
Description
IC MF CFG 1-CIR 3-IN 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G885GT,115 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 90,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.20769£1,038.45
Manufacturers Standard Package
Unit Price without VAT:£0.20769
Unit Price with VAT:£0.24923

Other Suppliers on DigiKey

90,000In Stock
Ships from Rochester Electronics, LLC