Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G885GN,115

DigiKey Part Number
1727-74AUP1G885GN,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G885GN,115
Description
IC MF CFG 1-CIR 3-IN 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.17512£875.60
10,000£0.17104£1,710.40
15,000£0.16899£2,534.85
25,000£0.16672£4,168.00
35,000£0.16540£5,789.00
Manufacturers Standard Package
Unit Price without VAT:£0.17512
Unit Price with VAT:£0.21014