
74AUP1G885DC,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G885DC,125TR-ND - Tape & Reel (TR) 1727-74AUP1G885DC,125CT-ND - Cut Tape (CT) 1727-74AUP1G885DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885DC,125 |
Description | IC MF CFG 1-CIR 3-IN 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19800 | £1.98 |
| 25 | £0.17560 | £4.39 |
| 100 | £0.15190 | £15.19 |
| 250 | £0.14052 | £35.13 |
| 500 | £0.13366 | £66.83 |
| 1,000 | £0.12801 | £128.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10694 | £320.82 |
| 6,000 | £0.10385 | £623.10 |
| 9,000 | £0.10230 | £920.70 |
| 15,000 | £0.10059 | £1,508.85 |
| 21,000 | £0.09959 | £2,091.39 |
| 30,000 | £0.09863 | £2,958.90 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

