Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G240GX,125

DigiKey Part Number
1727-74AUP1G240GX,125TR-ND - Tape & Reel (TR)
1727-74AUP1G240GX,125CT-ND - Cut Tape (CT)
1727-74AUP1G240GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G240GX,125
Description
IC BUFF 0.8V/3.6V 5-X2SON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-X2SON (0.80x0.80)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,538
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14500£1.45
25£0.12880£3.22
100£0.11060£11.06
250£0.10192£25.48
500£0.09668£48.34
1,000£0.09236£92.36
2,500£0.09070£226.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08281£828.10
20,000£0.08095£1,619.00
30,000£0.08002£2,400.60
50,000£0.07899£3,949.50
70,000£0.07839£5,487.30
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200