74AUP1G19GM,132 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,897
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 152,519
Unit Price: £0.17784
Datasheet
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G19GM,132

DigiKey Part Number
1727-4173-2-ND - Tape & Reel (TR)
1727-4173-1-ND - Cut Tape (CT)
1727-4173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G19GM,132
Description
IC DECO/DEMUX 1X1:2 6XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09900£0.99
25£0.08760£2.19
100£0.07450£7.45
250£0.06836£17.09
500£0.06462£32.31
1,000£0.06155£61.55
2,500£0.05930£148.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05636£281.80
10,000£0.05475£547.50
15,000£0.05395£809.25
25,000£0.05305£1,326.25
35,000£0.05253£1,838.55
50,000£0.05203£2,601.50
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000