Direct

74AUP1G19GF,132 | |
|---|---|
DigiKey Part Number | 1727-4172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GF,132 |
Description | IC DECO/DEMUX 1X1:2 6XSON/SOT891 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |


