
74AUP1G18GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G18GW,125TR-ND - Tape & Reel (TR) 1727-74AUP1G18GW,125CT-ND - Cut Tape (CT) 1727-74AUP1G18GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G18GW,125 |
Description | IC DEMULTIPLEXER 1 X 1:2 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G18GW,125 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package 6-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09680 | £2.42 |
| 100 | £0.08240 | £8.24 |
| 250 | £0.07564 | £18.91 |
| 500 | £0.07158 | £35.79 |
| 1,000 | £0.06824 | £68.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06410 | £192.30 |
| 6,000 | £0.06208 | £372.48 |
| 9,000 | £0.06107 | £549.63 |
| 15,000 | £0.05994 | £899.10 |
| 21,000 | £0.05929 | £1,245.09 |
| 30,000 | £0.05866 | £1,759.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

