
74AUP1G18GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G18GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G18GS,132 |
Description | IC DEMUX 1X1:2 6XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16599 | £829.95 |
| 10,000 | £0.16208 | £1,620.80 |
| 15,000 | £0.16013 | £2,401.95 |
| 25,000 | £0.15796 | £3,949.00 |
| 35,000 | £0.15669 | £5,484.15 |
| Unit Price without VAT: | £0.16599 |
|---|---|
| Unit Price with VAT: | £0.19919 |

