
74AUP1G18GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G18GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G18GN,132 |
Description | IC DEMULTIPLEXER 1 X 1:2 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15269 | £763.45 |
| 10,000 | £0.14904 | £1,490.40 |
| 15,000 | £0.14721 | £2,208.15 |
| 25,000 | £0.14519 | £3,629.75 |
| 35,000 | £0.14400 | £5,040.00 |
| 50,000 | £0.14286 | £7,143.00 |
| Unit Price without VAT: | £0.15269 |
|---|---|
| Unit Price with VAT: | £0.18323 |

