
74AUP1G18GM,132 | |
|---|---|
DigiKey Part Number | 1727-6823-2-ND - Tape & Reel (TR) 1727-6823-1-ND - Cut Tape (CT) 1727-6823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G18GM,132 |
Description | IC DEMUX 1X1:2 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18900 | £1.89 |
| 25 | £0.16760 | £4.19 |
| 100 | £0.14490 | £14.49 |
| 250 | £0.13392 | £33.48 |
| 500 | £0.12732 | £63.66 |
| 1,000 | £0.12189 | £121.89 |
| 2,500 | £0.12120 | £303.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11270 | £563.50 |
| 10,000 | £0.10986 | £1,098.60 |
| 15,000 | £0.10843 | £1,626.45 |
| 25,000 | £0.10686 | £2,671.50 |
| 35,000 | £0.10593 | £3,707.55 |
| 50,000 | £0.10505 | £5,252.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

