Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G18GM,115

DigiKey Part Number
1727-74AUP1G18GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G18GM,115
Description
IC DEMUX 1X1:2 6XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-XFDFN
Circuit
1 x 1:2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11270£563.50
10,000£0.10986£1,098.60
15,000£0.10843£1,626.45
25,000£0.10686£2,671.50
35,000£0.10593£3,707.55
50,000£0.10505£5,252.50
Manufacturers Standard Package
Unit Price without VAT:£0.11270
Unit Price with VAT:£0.13524