Multiplexer 1 x 2:1 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GN,132

DigiKey Part Number
1727-74AUP1G157GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G157GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G157GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G157GN,132
Description
IC MULTIPLEXER 1 X 2:1 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,605
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.28500£2.85
25£0.25480£6.37
100£0.22160£22.16
250£0.20584£51.46
500£0.19634£98.17
1,000£0.19092£190.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.17015£850.75
10,000£0.16616£1,661.60
15,000£0.16417£2,462.55
25,000£0.16195£4,048.75
35,000£0.16066£5,623.10
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200