74AUP1G126GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9,800
Unit Price: £0.17000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.03970
Datasheet

Similar


Texas Instruments
In Stock: 130,401
Unit Price: £0.21000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126GF,132

DigiKey Part Number
1727-6816-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G126GF,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G126GS,132Nexperia USA Inc.9,8001727-74AUP1G126GS,132CT-ND£0.17000Direct
74AUP1G126FW5-7Diodes Incorporated074AUP1G126FW5-7DI-ND£0.03970Direct
SN74AUP1G126DSFRTexas Instruments130,401296-SN74AUP1G126DSFRCT-ND£0.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes