
74AUP1G0832GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G0832GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G0832GS,132 |
Description | IC AND/OR GATE 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17289 | £864.45 |
| 10,000 | £0.16885 | £1,688.50 |
| 15,000 | £0.16682 | £2,502.30 |
| 25,000 | £0.16458 | £4,114.50 |
| 35,000 | £0.16327 | £5,714.45 |
| Unit Price without VAT: | £0.17289 |
|---|---|
| Unit Price with VAT: | £0.20747 |

