Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVT162827DL,518 | |
|---|---|
DigiKey Part Number | 74ALVT162827DL,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVT162827DL,518 |
Description | IC BUFF NON-INVRT 2.7V/3V 56SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.86686 | £3,866.86 |
| Unit Price without VAT: | £3.86686 |
|---|---|
| Unit Price with VAT: | £4.64023 |




