
74ALVT162827DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVT162827DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVT162827DGG:11CT-ND - Cut Tape (CT) 1727-74ALVT162827DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT162827DGG:11 |
Description | IC BUFF NON-INVERT 3V 56-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| 10 | £3.93200 | £39.32 |
| 25 | £3.63960 | £90.99 |
| 100 | £3.31750 | £331.75 |
| 250 | £3.31240 | £828.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.93253 | £5,865.06 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

