74ALVT162827DGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19,140
Unit Price: £2.25263
Datasheet

Similar


Texas Instruments
In Stock: 1,915
Unit Price: £2.07477
Datasheet

Similar


Texas Instruments
In Stock: 12,111
Unit Price: £2.07477
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,029
Unit Price: £3.02324
Datasheet

Similar


Texas Instruments
In Stock: 10,641
Unit Price: £2.61576
Datasheet

Similar


Texas Instruments
In Stock: 28,997
Unit Price: £2.39344
Datasheet

Similar


Texas Instruments
In Stock: 7,850
Unit Price: £2.39344
Datasheet
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT162827DGG,11

DigiKey Part Number
74ALVT162827DGG,11-ND
Manufacturer
Manufacturer Product Number
74ALVT162827DGG,11
Description
IC BUFF NON-INVERT 3V 56-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types