74ALVT16244DGG,512 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,190
Unit Price: £2.16000
Datasheet

Direct


Texas Instruments
In Stock: 48
Unit Price: £4.63125
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,032
Unit Price: £1.19301
Datasheet

Similar


Texas Instruments
In Stock: 31,565
Unit Price: £1.39000
Datasheet

Similar


Texas Instruments
In Stock: 33,670
Unit Price: £1.23006
Datasheet

Similar


Texas Instruments
In Stock: 2,027
Unit Price: £3.18629
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,573
Unit Price: £1.43755
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: £1.23006
Datasheet

Similar


Texas Instruments
In Stock: 13,072
Unit Price: £1.14113
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16244DGG,512

DigiKey Part Number
74ALVT16244DGG,512-ND
Manufacturer
Manufacturer Product Number
74ALVT16244DGG,512
Description
IC BUFF NON-INVERT 3V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types