
74ALVCH16825DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16825DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16825DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16825DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16825DGG:11 |
Description | IC BUFF 1.2V/3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.94700 | £9.47 |
| 25 | £0.86120 | £21.53 |
| 100 | £0.76690 | £76.69 |
| 250 | £0.72184 | £180.46 |
| 500 | £0.71288 | £356.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.65393 | £1,307.86 |
| 4,000 | £0.63879 | £2,555.16 |
| 6,000 | £0.63121 | £3,787.26 |
| 10,000 | £0.62281 | £6,228.10 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

