Similar
Similar
Similar

74ALVCH16825DGG,11 | |
|---|---|
DigiKey Part Number | 74ALVCH16825DGG,11-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16825DGG,11 |
Description | IC BUFF 1.2V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16825DGGR | Texas Instruments | 0 | 296-5252-1-ND | £1.30000 | Similar |
| SN74ALVCH16825DL | Rochester Electronics, LLC | 9,997 | 2156-SN74ALVCH16825DL-ND | £1.15594 | Similar |
| SN74ALVCH16825DLR | Texas Instruments | 7,673 | SN74ALVCH16825DLR-ND | £0.93366 | Similar |



