
74ALVCH16646DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16646DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16646DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16646DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16646DGG:11 |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.67800 | £16.78 |
| 25 | £1.53720 | £38.43 |
| 100 | £1.38200 | £138.20 |
| 250 | £1.32512 | £331.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.19682 | £2,393.64 |
| 4,000 | £1.17199 | £4,687.96 |
| 6,000 | £1.15955 | £6,957.30 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

