Direct
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH162827DGG,1 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH162827DGG,1TR-ND - Tape & Reel (TR) 1727-74ALVCH162827DGG,1CT-ND - Cut Tape (CT) 1727-74ALVCH162827DGG,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162827DGG,1 |
Description | IC BUFF 2.3V/2.7V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162827DGGY | Nexperia USA Inc. | 2,000 | 1727-74ALVCH162827DGGYTR-ND | £0.67549 | Direct |
| SN74ALVCH162827DL | Rochester Electronics, LLC | 3,518 | 2156-SN74ALVCH162827DL-ND | £2.02000 | Similar |
| SN74ALVCH162827DLR | Texas Instruments | 1,220 | 296-14783-2-ND | £1.23006 | Similar |
| SN74ALVCH162827GR | Texas Instruments | 3,491 | 296-1142-1-ND | £1.39000 | Similar |
| SN74ALVCH162827VR | Texas Instruments | 5,189 | 296-5209-1-ND | £1.39000 | Similar |





