74ALVCH16244DL,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,014
Unit Price: £2.03000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 958
Unit Price: £1.65985
Datasheet

Similar


Texas Instruments
In Stock: 11,073
Unit Price: £2.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,466
Unit Price: £1.62000
Datasheet

Similar


Texas Instruments
In Stock: 24,462
Unit Price: £1.08185
Datasheet

Similar


Texas Instruments
In Stock: 3,899
Unit Price: £5.34000
Datasheet

Similar


Texas Instruments
In Stock: 6,297
Unit Price: £1.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,182
Unit Price: £1.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,036
Unit Price: £1.90000
Datasheet

Similar


Texas Instruments
In Stock: 21,088
Unit Price: £1.65000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,581
Unit Price: £1.20784
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,406
Unit Price: £1.48200
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,819
Unit Price: £1.28936
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16244DL,112

DigiKey Part Number
74ALVCH16244DL,112-ND
Manufacturer
Manufacturer Product Number
74ALVCH16244DL,112
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types