Parametric Equivalent
Parametric Equivalent

74ALVC541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC541D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC541D-Q100J |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29530 | £590.60 |
| 4,000 | £0.28741 | £1,149.64 |
| 6,000 | £0.28346 | £1,700.76 |
| 10,000 | £0.27908 | £2,790.80 |
| 14,000 | £0.27652 | £3,871.28 |
| 20,000 | £0.27406 | £5,481.20 |
| Unit Price without VAT: | £0.29530 |
|---|---|
| Unit Price with VAT: | £0.35436 |



