
74ALVC541D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC541D,118TR-ND - Tape & Reel (TR) 1727-74ALVC541D,118CT-ND - Cut Tape (CT) 1727-74ALVC541D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541D,118 |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.34960 | £8.74 |
| 100 | £0.30620 | £30.62 |
| 250 | £0.28544 | £71.36 |
| 500 | £0.27296 | £136.48 |
| 1,000 | £0.26949 | £269.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23451 | £469.02 |
| 4,000 | £0.22799 | £911.96 |
| 6,000 | £0.22473 | £1,348.38 |
| 10,000 | £0.22111 | £2,211.10 |
| 14,000 | £0.21900 | £3,066.00 |
| 20,000 | £0.21697 | £4,339.40 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

