74ALVC245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,499
Unit Price: £0.30000
Datasheet

Similar


Texas Instruments
In Stock: 8,736
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 8,247
Unit Price: £0.37790
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,857
Unit Price: £0.27000
Datasheet

Parametric Equivalent


onsemi
In Stock: 289
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,655
Unit Price: £0.90400
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,515
Unit Price: £0.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,565
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,606
Unit Price: £0.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,832
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,293
Unit Price: £1.74000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC245PW,112

DigiKey Part Number
74ALVC245PW,112-ND
Manufacturer
Manufacturer Product Number
74ALVC245PW,112
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types