74ALVC244PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,273
Unit Price: £0.38000
Datasheet

Similar


Texas Instruments
In Stock: 54,047
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 36,126
Unit Price: £0.54000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45,900
Unit Price: £0.40014
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,132
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 743
Unit Price: £1.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 208
Unit Price: £0.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,043
Unit Price: £0.61000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,560
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,318
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,514
Unit Price: £0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 94
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,030
Unit Price: £0.82000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC244PW,112

DigiKey Part Number
74ALVC244PW,112-ND
Manufacturer
Manufacturer Product Number
74ALVC244PW,112
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types