74ALVC125PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 500
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,290
Unit Price: £0.43720
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,592
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,624
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,432
Unit Price: £0.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,329
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,672
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,307
Unit Price: £1.33000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC125PW,112

DigiKey Part Number
1727-6096-ND
Manufacturer
Manufacturer Product Number
74ALVC125PW,112
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types