74AHCT74BQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 22,891
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: £0.38000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT74BQ-Q100X

DigiKey Part Number
1727-74AHCT74BQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT74BQ-Q100X
Description
IC FF D-TYPE DBL 1-BIT 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
2 µA
Part Status
Active
Input Capacitance
3 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-DHVQFN (2.5x3)
Clock Frequency
140 MHz
Package / Case
14-VFQFN Exposed Pad
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC74RGYRTexas Instruments22,891296-13904-1-ND£0.40000Similar
SN74AHCT74BQARTexas Instruments536296-SN74AHCT74BQARCT-ND£0.38000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11411£342.33
Manufacturers Standard Package
Unit Price without VAT:£0.11411
Unit Price with VAT:£0.13693