Similar

74AHCT245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7869-2-ND - Tape & Reel (TR) 1727-7869-1-ND - Cut Tape (CT) 1727-7869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245BQ-Q100X |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245WRKSRQ1 | Texas Instruments | 2,975 | 296-SN74ACT245WRKSRQ1CT-ND | £0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.18480 | £4.62 |
| 100 | £0.16010 | £16.01 |
| 250 | £0.14820 | £37.05 |
| 500 | £0.14100 | £70.50 |
| 1,000 | £0.13509 | £135.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12778 | £383.34 |
| 6,000 | £0.12420 | £745.20 |
| 9,000 | £0.12241 | £1,101.69 |
| 15,000 | £0.12043 | £1,806.45 |
| 21,000 | £0.11927 | £2,504.67 |
| 30,000 | £0.11815 | £3,544.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


