Parametric Equivalent
Parametric Equivalent



74AHCT1G66GW,165 | |
|---|---|
DigiKey Part Number | 74AHCT1G66GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G66GW,165 |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 11ns, 11ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 22Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G66GW,125 | Nexperia USA Inc. | 3,295 | 1727-8373-1-ND | £0.14000 | Parametric Equivalent |
| 74AHCT1G66GW-Q100H | Nexperia USA Inc. | 0 | 74AHCT1G66GW-Q100H-ND | £0.05627 | Parametric Equivalent |


