Similar

74AHCT1G66GV-Q100H | |
|---|---|
DigiKey Part Number | 74AHCT1G66GV-Q100H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G66GV-Q100H |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Category | -3db Bandwidth 280MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 22Ohm | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package SC-74A |
Switch Time (Ton, Toff) (Max) 11ns, 11ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G66QDBVRQ1 | Texas Instruments | 0 | 296-32005-1-ND | £0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06265 | £187.95 |
| Unit Price without VAT: | £0.06265 |
|---|---|
| Unit Price with VAT: | £0.07518 |


