
74AHCT1G125GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GM,115TR-ND - Tape & Reel (TR) 1727-74AHCT1G125GM,115CT-ND - Cut Tape (CT) 1727-74AHCT1G125GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GM,115 |
Description | IC BUFF 4.5V/5.5V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07720 | £1.93 |
| 100 | £0.06570 | £6.57 |
| 250 | £0.06020 | £15.05 |
| 500 | £0.05684 | £28.42 |
| 1,000 | £0.05409 | £54.09 |
| 2,500 | £0.05178 | £129.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04894 | £244.70 |
| 10,000 | £0.04751 | £475.10 |
| 15,000 | £0.04680 | £702.00 |
| 25,000 | £0.04600 | £1,150.00 |
| 35,000 | £0.04554 | £1,593.90 |
| 50,000 | £0.04509 | £2,254.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

