Similar

74AHCT138BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74AHCT138BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT138BQBR | Texas Instruments | 2,900 | 296-CD74ACT138BQBRCT-ND | £0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12996 | £389.88 |
| 6,000 | £0.12633 | £757.98 |
| 9,000 | £0.12452 | £1,120.68 |
| 15,000 | £0.12250 | £1,837.50 |
| 21,000 | £0.12133 | £2,547.93 |
| 30,000 | £0.12020 | £3,606.00 |
| Unit Price without VAT: | £0.12996 |
|---|---|
| Unit Price with VAT: | £0.15595 |


