Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHXQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125BZZ

DigiKey Part Number
1727-74AHCT125BZZTR-ND - Tape & Reel (TR)
1727-74AHCT125BZZCT-ND - Cut Tape (CT)
1727-74AHCT125BZZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT125BZZ
Description
IC BUFF 4.5V/5.5V 14-DHXQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHXQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-XFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-DHXQFN (2x2)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.15000£1.50
25£0.13320£3.33
100£0.11440£11.44
250£0.10548£26.37
500£0.10010£50.05
1,000£0.09567£95.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09019£270.57
6,000£0.08750£525.00
9,000£0.08616£775.44
15,000£0.08467£1,270.05
21,000£0.08380£1,759.80
30,000£0.08296£2,488.80
75,000£0.08116£6,087.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200