74AHCT123APW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,187
Unit Price: £0.44000
Datasheet
Monostable Multivibrator 5 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT123APW-Q100J

DigiKey Part Number
1727-74AHCT123APW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT123APW-Q100J
Description
IC MMV 2-CIR 5-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-TSSOP
Propagation Delay
5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT123APWRTexas Instruments5,187296-4651-1-ND£0.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11248£281.20
5,000£0.10912£545.60
7,500£0.10743£805.73
12,500£0.10556£1,319.50
17,500£0.10447£1,828.22
25,000£0.10342£2,585.50
62,500£0.10116£6,322.50
Manufacturers Standard Package
Unit Price without VAT:£0.11248
Unit Price with VAT:£0.13498