
74AHCT123ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-6781-2-ND - Tape & Reel (TR) 1727-6781-1-ND - Cut Tape (CT) 1727-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123ABQ,115 |
Description | IC MMV 2-CIR 5-NS 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Propagation Delay 5 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-VFQFN Exposed Pad |
Independent Circuits 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.19900 | £1.99 |
| 25 | £0.17680 | £4.42 |
| 100 | £0.15290 | £15.29 |
| 250 | £0.14148 | £35.37 |
| 500 | £0.13456 | £67.28 |
| 1,000 | £0.12887 | £128.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12185 | £365.55 |
| 6,000 | £0.11841 | £710.46 |
| 9,000 | £0.11669 | £1,050.21 |
| 15,000 | £0.11478 | £1,721.70 |
| 21,000 | £0.11366 | £2,386.86 |
| 30,000 | £0.11259 | £3,377.70 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

