Buffer, Non-Inverting 1 Element 6 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT07APWJ

DigiKey Part Number
1727-74AHCT07APWJTR-ND - Tape & Reel (TR)
1727-74AHCT07APWJCT-ND - Cut Tape (CT)
1727-74AHCT07APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT07APWJ
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,285
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.20500£2.05
25£0.18280£4.57
100£0.15820£15.82
250£0.14644£36.61
500£0.13930£69.65
1,000£0.13345£133.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12109£302.73
5,000£0.11751£587.55
7,500£0.11572£867.90
12,500£0.11374£1,421.75
17,500£0.11258£1,970.15
25,000£0.11146£2,786.50
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000