
74AHC9541APWJ | |
|---|---|
DigiKey Part Number | 1727-7497-2-ND - Tape & Reel (TR) 1727-7497-1-ND - Cut Tape (CT) 1727-7497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC9541APWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC9541APWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.49600 | £4.96 |
| 25 | £0.44680 | £11.17 |
| 100 | £0.39330 | £39.33 |
| 250 | £0.36768 | £91.92 |
| 500 | £0.35224 | £176.12 |
| 1,000 | £0.35169 | £351.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.32611 | £815.27 |
| 5,000 | £0.31802 | £1,590.10 |
| 7,500 | £0.31397 | £2,354.78 |
| 12,500 | £0.30948 | £3,868.50 |
| 17,500 | £0.30685 | £5,369.88 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

